LMK61E0-050M00SIAT, Standard Clock Oscillators 50-MHz, LVPECL +/-25 ppm, ultra-low jitter, standard differential oscillator 6-QFM -40 to 85

LMK61E0-050M00SIAT, Standard Clock Oscillators 50-MHz, LVPECL +/-25 ppm, ultra-low jitter, standard differential oscillator 6-QFM -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 400 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Номенклатурный номер: 8005002108
Артикул: LMK61E0-050M00SIAT
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.

Технические параметры

Brand: Texas Instruments
Current Rating: 162 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 25 PPM
Frequency: 50 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVPECL
Package / Case: QFM-6
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK61XX
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Type: Differential XO
Вес, г 0.89

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем