LMK62A2-156M25SIAT, Standard Clock Oscillators 156.25-MHz, LVDS +/-50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85

LMK62A2-156M25SIAT, Standard Clock Oscillators 156.25-MHz, LVDS +/-50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
5 360 руб.
от 10 шт.4 410 руб.
от 25 шт.4 250 руб.
от 50 шт.3 949.14 руб.
Добавить в корзину 1 шт. на сумму 5 360 руб.
Номенклатурный номер: 8005002111
Артикул: LMK62A2-156M25SIAT
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK62xx High-Performance Low Jitter Oscillators

Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.

Технические параметры

Brand: Texas Instruments
Current Rating: 85 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 156.25 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: QFM-6
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK62XX
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Вес, г 14.13

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем