MPC509AU, Multiplexer Switch ICs 4-Ch Diff-Input Analog Mult
![MPC509AU, Multiplexer Switch ICs 4-Ch Diff-Input Analog Mult](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 100 руб.
от 10 шт. —
2 720 руб.
от 25 шт. —
2 440 руб.
от 120 шт. —
1 980.44 руб.
Добавить в корзину 1 шт.
на сумму 3 100 руб.
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
2 Circuit IC Switch 4:1 1.5kOhm 16-SOIC
Технические параметры
Brand: | Texas Instruments |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-15 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 500 ns |
On Resistance - Max: | 1.5 kOhms |
On Time - Max: | 500 ns |
Operating Supply Voltage: | 18 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 7.5 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | MPC509 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1.5 mA |
Supply Type: | Dual Supply |
Base Product Number | MPC509 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 4:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 1.5kOhm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Switch Circuit | SP4T |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) |
Voltage - Supply, Dual (VВ±) | В±5V ~ 22V |
Brand | Texas Instruments |
Configuration | 2x4 |
Factory Pack Quantity | 40 |
Height | 2.35 mm |
Length | 10.28 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | 22 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Off Time - Max | 500 ns |
On Resistance - Max | 1.5 kOhms |
On Time - Max | 500 ns |
Operating Supply Voltage | +/-9 V, +/-12 V, +/-15 V, +/-18 V |
Packaging | Tube |
Pd - Power Dissipation | 7.5 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | MPC509 |
Supply Current - Max | 1.5 mA |
Supply Type | Dual Supply |
Unit Weight | 0.014829 oz |
Width | 7.52 mm |
Вес, г | 0.42 |
Техническая документация
Документация
pdf, 1585 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары