Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MSP430F5359IZCAT, 16-bit Microcontrollers - MCU 20 MHz MCU with 512KB Flash, 66KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2

MSP430F5359IZCAT, 16-bit Microcontrollers - MCU 20 MHz MCU with 512KB Flash, 66KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2
Изображения служат только для ознакомления,
см. техническую документацию
3 740 руб.
от 10 шт.3 260 руб.
от 25 шт.2 930 руб.
от 100 шт.2 397.37 руб.
Добавить в корзину 1 шт. на сумму 3 740 руб.
Номенклатурный номер: 8005002495
Артикул: MSP430F5359IZCAT
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers
Texas Instruments MSP430F665x, MSP430F645x, MSP430F565x, MSP430F535x Mixed-Signal Microcontrollers consists of several devices that feature different sets of peripherals targeted for various applications. The MSP430F5/6 architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
DAC Resolution: 12 bit
Data Bus Width: 16 bit
Data RAM Size: 66 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 74 I/O
Number of Timers/Counters: 4 Timer
Package / Case: nFBGA-113
Packaging: Reel, Cut Tape
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: MSP430F5359
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3217 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем