MSP430FR50431IPM, 16-bit Microcontrollers - MCU Ultrasonic Sensing MCU with 64KB FRAM, 12KB RAM, I2C Boot Loader for flow meters 64-LQFP -40

MSP430FR50431IPM, 16-bit Microcontrollers - MCU Ultrasonic Sensing MCU with 64KB FRAM, 12KB RAM, I2C Boot Loader for flow meters 64-LQFP -40
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 10 шт.2 530 руб.
от 25 шт.2 260 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Номенклатурный номер: 8005002618
Артикул: MSP430FR50431IPM
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 12 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 7 Channel
Number of I/Os: 44 I/O
Package / Case: LQFP-64
Packaging: Tray
Processor Series: MSP430
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: FRAM
Series: MSP430FR50431
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Вес, г 0.33

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем