MSP430FR5872IPMR, 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 64-LQF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 310 руб.
от 100 шт. —
1 030 руб.
от 250 шт. —
907.91 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 51 I/O |
Package / Case: | LQFP-64 |
Part # Aliases: | MSP430FR6972IPMR |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Series: | MSP430FR5872 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
16Bit Timer | - |
32Bit Timer | - |
8Bit Timer | - |
ADC (Bit) | 12bit |
CAN | - |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | MSP430 |
CPU Maximum Speed | 16MHz |
DAC (Bit) | - |
Direct Memory Access | Yes |
GPIO Ports Number | 51 |
I2C | - |
I2S | - |
Infrared Data Association | Yes |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Peripheral/Function | WDT;DMA;PWM |
Program Memory Type | FRAM |
Program Storage Size | 64KB |
PWM (Bit) | - |
RAM Size | 2KB |
Real-Time Clock | - |
Secure Digital Input and Output | - |
SPI | - |
UART/USART | - |
Universal Serial Bus | - |
Watchdog | Yes |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 3050 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем