MSP430FR6047IPZR, Metering Systems on a Chip - SoC 16-MHz MCU with 256-KB FRAM, LCD, 12-bit high speed 8-MSPS sigma-delta ADC and integrated

MSP430FR6047IPZR, Metering Systems on a Chip - SoC 16-MHz MCU with 256-KB FRAM, LCD, 12-bit high speed 8-MSPS sigma-delta ADC and integrated
Изображения служат только для ознакомления,
см. техническую документацию
2 820 руб.
от 10 шт.2 520 руб.
от 25 шт.2 270 руб.
от 100 шт.1 938.12 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8005002646
Артикул: MSP430FR6047IPZR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\Metering Systems on a Chip - SoC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: CPUXV2
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 76 I/O
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 3 V
Package / Case: LQFP-100
Processor Series: MSP430
Product Category: Metering Systems on a Chip-SoC
Product Type: SOC-Metering Systems on a Chip
Program Memory Size: 256 kB
Program Memory Type: FRAM
Series: MSP430FR6047
Subcategory: SOC-Systems on a Chip
Вес, г 0.92

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем