MSP-TS430DL48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 560 руб.
Добавить в корзину 1 шт.
на сумму 35 560 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP430 |
Interface Type: | 2-Wire |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Modules |
Subcategory: | Embedded Solutions |
Tradename: | MSP430 |
Base Product Number | MSP-TS430 -> |
ECCN | EAR99 |
For Use With/Related Products | MSP430 |
HTSUS | 8542.31.0001 |
Module/Board Type | ZIF Socket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Affected |
RoHS Status | Not applicable |
Вес, г | 200 |
Техническая документация
MSP430 Hardware Tools User's Guide
pdf, 9961 КБ