OPA2277MDTEP, Precision Amplifiers OPA2277-EP High Prec Operationa Amplifie
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 940 руб.
от 10 шт. —
4 300 руб.
от 25 шт. —
3 830 руб.
от 100 шт. —
2 923.64 руб.
Добавить в корзину 1 шт.
на сумму 4 940 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Op Amp Dual Precision Amplifier ±18V Medical 8-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 4 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 35 mA |
Output Current per Channel: | 35 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | V62/14614-01XE |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | OPA2277-EP |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Vos - Input Offset Voltage: | 35 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0028@±15V |
Maximum Input Offset Current (uA) | 0.0028@±15V |
Maximum Input Offset Voltage (mV) | 0.065@±15V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.65@±15V |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -55 |
Minimum PSRR (dB) | 130.46(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 12@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±15V |
Typical Settling Time (ns) | 16000 |
Typical Slew Rate (V/us) | 0.8@±15V |
Typical Voltage Gain (dB) | 140 |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем