OPA2277UAE4, Precision Amplifiers DUAL HI-PERCISION

OPA2277UAE4, Precision Amplifiers DUAL HI-PERCISION
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 600 руб.
от 75 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Посмотреть аналоги10
Номенклатурный номер: 8005003260
Артикул: OPA2277UAE4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers

Технические параметры

Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: 75
Features: Small Size
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 4 nA
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Operating Supply Voltage: +/-2 V to+/-18 V
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130.46 dB
Shutdown: No Shutdown
SR - Slew Rate: 800 mV/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Technology: Bipolar
Voltage Gain dB: 140 dB
Vos - Input Offset Voltage: 35 uV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1618 КБ