OPA2541SM, Operational Amplifiers - Op Amps Dual High Pwr Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 890 руб.
от 10 шт. —
83 910 руб.
от 18 шт. —
81 930 руб.
Добавить в корзину 1 шт.
на сумму 92 890 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
General Purpose Amplifier 2 Circuit 3-TO-CAN
Технические параметры
Amplifier Type: | High Output Current Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Dual Supply Voltage: | +/-12 V, +/-15 V, +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
GBP - Gain Bandwidth Product: | 1.6 MHz |
Ib - Input Bias Current: | 50 pA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-40 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 mA |
Operating Supply Voltage: | +/-10 V to+/-40 V |
Output Current per Channel: | 7 A |
Package / Case: | TO-3-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 125 W |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA2541 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 8 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 35 V |
Supply Voltage - Min: | 10 V |
Technology: | BiFET |
Voltage Gain dB: | 96 dB |
Vos - Input Offset Voltage: | 1 mV |
Amplifier Type | General Purpose |
Base Product Number | OPA2541 -> |
Current - Input Bias | 15pA |
Current - Output / Channel | 7A |
Current - Supply | 40mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.6MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | TO-3-8 |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 8V/Вµs |
Supplier Device Package | 3-TO-CAN |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 20V, В±10V ~ 40V |
Case/Package | TO-3 |
Common Mode Rejection Ratio | 95 dB |
Contact Plating | Nickel |
Input Bias Current | 50 pA |
Input Offset Voltage (Vos) | 1 mV |
Max Dual Supply Voltage | 40 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 40 V |
Min Dual Supply Voltage | 10 V |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Channels | 2 |
Number of Elements | 2 |
Number of Pins | 8 |
Operating Supply Current | 40 mA |
Output Current per Channel | 7 A |
Packaging | Bulk |
Thickness | 7.11 mm |
Voltage Gain | 96 dB |
Вес, г | 35.65 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем