OPT3001IDNPTQ1, Ambient Light Sensors Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85

OPT3001IDNPTQ1, Ambient Light Sensors Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.810 руб.
от 25 шт.657 руб.
от 100 шт.586.11 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8005004125
Артикул: OPT3001IDNPTQ1
Бренд: Texas Instruments

Описание

Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
Cold Chain Solutions
Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 300 ns
Half Intensity Angle Degrees: 47 deg
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.6 V to 3.6 V
Package / Case: USON-6
Peak Wavelength: 550 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Qualification: AEC-Q100
Rise Time: 300 ns
Series: OPT3001-Q1
Subcategory: Optical Detectors and Sensors
Type: Optical Sensor
Вес, г 0.01