OPT3002DNPT, Light to Digital Converters Light-to-digital sensor 6-USON -40 to 85

OPT3002DNPT, Light to Digital Converters Light-to-digital sensor 6-USON -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.440 руб.
от 100 шт.350 руб.
от 250 шт.327.33 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8005004126
Артикул: OPT3002DNPT
Бренд: Texas Instruments

Описание

Sensors\Optical Sensors\Light to Digital Converters
OPT3002 Light-to-Digital Sensor

Texas Instruments OPT3002 Light-to-Digital Sensor provides the functionality of an optical power meter within a single device. This optical sensor greatly improves system performance over photodiodes and photoresistors. The OPT3002 has a wide spectral bandwidth, ranging from 300nm to 1000nm. Measurements can be made from 1.2nW/cm 2 up to 10mW/cm 2, without the need to manually select the full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit effective dynamic range. The results are compensated for dark current effects, as well as other temperature variations. The OPT3002 is fully integrated and provides optical power reading directly from the I 2 C- and SMBus-compatible, two-wire, serial interface. Measurements are either continuous or single-shot. The Texas Instruments OPT3002 fully-operational power consumption is as low as 0.8µW at 0.8SPS on a 1.8V supply.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 23 bit
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Fall Time: 300 ns
Maximum Operating Frequency: 2.6 MHz
Maximum Operating Temperature: +85 C
Maximum Rise Time: 300 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.6 V
Package / Case: USON-6
Product Category: Light to Digital Converters
Product Type: Optical Sensors
Series: OPT3002
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Вес, г 0.01