OPT3006YMFR, Ambient Light Sensors Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85

OPT3006YMFR, Ambient Light Sensors Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.430 руб.
от 100 шт.361 руб.
от 250 шт.327.33 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8005004130
Артикул: OPT3006YMFR
Бренд: Texas Instruments

Описание

Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
OPT3006 Ultra Thin Ambient Light Sensor

Texas Instruments OPT3006 Ultra Thin Ambient Light Sensor is a single-chip lux meter measuring the intensity of visible light as seen by the human eye. The OPT3006 is available in an ultra-small PicoStar package, which fits into tiny spaces. The precision spectral response of the sensor tightly matches the photopic response of the human eye. With strong infrared (IR) rejection, the OPT3006 accurately meters the intensity of light as seen by the human eye, regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when the design requires mounting the sensor under dark glass. The Texas Instruments OPT3006, often in conjunction with backlight ICs or lighting control systems, creates light-based experiences for humans and is an ideal replacement for photodiodes, photoresistors, or lower-performing ambient light sensors.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 300 ns
Half Intensity Angle Degrees: 44 deg
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.6 V to 3.6 V
Package / Case: PICOSTAR-6
Peak Wavelength: 550 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 300 ns
Series: OPT3006
Subcategory: Optical Detectors and Sensors
Type: Ultra-Thin Ambient Light Sensor
Вес, г 0.01