OPT3101RHFR, Distance Sensors ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85

OPT3101RHFR, Distance Sensors ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 10 шт.1 530 руб.
от 100 шт.1 240 руб.
от 250 шт.1 131.35 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8005004133
Артикул: OPT3101RHFR
Бренд: Texas Instruments

Описание

Sensors\Motion & Position Sensors\Distance Sensors
OPT3101 ToF Sensors

Texas Instruments OPT3101 Time-of-Flight (ToF) Sensors are high-speed, high-resolution Analog Front End (AFE) for continuous-wave, ToF-based proximity sensing and range-finding sensors. These sensors integrate the complete depth processing pipeline, including the ADC, time sequencer, and digital processing engine. The OPT3101 ToF sensors include a built-in illumination driver that covers most of the target applications. These sensors feature long-range distance measurement, de-aliasing to extend the distance range, obstacle detection and avoidance, and up to 4kHz of the sample rate. Typical applications include conveyor belt systems, factory automation, harsh environments, drones, vacuum cleaners, lawnmowers, robots, smoke detectors, and emergency exits.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of frames per second: 4000 fps
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: VQFN-28
Product Category: Distance Sensors
Product Type: Distance Sensors
Sensing Distance: 30 cm to 5 m
Sensing Method: Optical
Series: OPT3101
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Type: 3D Time of Flight(ToF)
Вес, г 0.07