OPT8241NBN, Distance Sensors QVGA-Resolution 3D Time-of-Flight (ToF) Sensor 78-COG 0 to 70

OPT8241NBN, Distance Sensors QVGA-Resolution 3D Time-of-Flight (ToF) Sensor 78-COG 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
16 200 руб.
от 10 шт.12 760 руб.
от 25 шт.11 140 руб.
от 50 шт.10 887.76 руб.
Добавить в корзину 1 шт. на сумму 16 200 руб.
Номенклатурный номер: 8005004135
Артикул: OPT8241NBN
Бренд: Texas Instruments

Описание

Sensors\Motion & Position Sensors\Distance Sensors
OPT8241 Time-of-Flight (ToF) Sensor

Texas Instruments OPT8241 Time-of-Flight (ToF) Sensor is part of the TI 3D ToF image sensor family. The device combines ToF sensing with an optimally-designed analog-to-digital converter (ADC) and a versatile, programmable timing generator (TG). The OPT8241 offers quarter video graphics array (QVGA 320x240) resolution data at frame rates up to 150 frames per second (600 readouts per second). The built-in TG controls the reset, modulation, readout, and digitization sequence. The programmability of the TG offers flexibility to optimize for various depth-sensing performance metrics (such as power, motion robustness, signal-to-noise ratio, and ambient cancellation).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 240
Image Size: 320 H x 240 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of frames per second: 150 fps
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Optical Format: 1/3 in
Package / Case: COG-78
Packaging: Tray
Product Category: Distance Sensors
Product Type: Distance Sensors
Resolution: 7.5
Sensing Distance: 1 m to 5 m
Sensing Method: Optical
Series: OPT8241
Subcategory: Sensors
Supply Voltage - Max: 4 V
Supply Voltage - Min: 300 mV
Type: 3D Time of Flight(ToF)
Вес, г 10.95