OPT8320NBP, Distance Sensors 3D time-of-flight (ToF) sensor and controller 56-COG 0 to 70

14 770 руб.
от 10 шт.11 280 руб.
от 25 шт.9 850 руб.
от 50 шт.9 624.05 руб.
Добавить в корзину 1 шт. на сумму 14 770 руб.
Номенклатурный номер: 8005004136
Артикул: OPT8320NBP
Бренд: Texas Instruments

Описание

Sensors\Motion & Position Sensors\Distance Sensors
OPT8320 3D Time-of-Flight (ToF) Sensor Texas Instruments OPT8320 3D Time-of-Flight (ToF) Sensor is part of the TI 3D ToF image sensor family. The device is a high-performance, highly-integrated, complete system-on-chip (SoC) for array depth sensing. It consists of a versatile timing generator (TG), an optimally designed analog-to-digital converter (ADC), a depth engine, and an illumination driver. The programmability of the built-in TG offers the flexibility to optimize for various depth-sensing performance metrics [such as power, motion robustness, signal-to-noise ratio (SNR), and ambient cancellation]. The Texas Instruments OPT8320 built-in depth engine computes the depth data from the digitized sensor data. In addition to the phase data, the depth engine provides auxiliary information consisting of amplitude, ambient, and flags for each pixel and the full-array statistical information in the form of a histogram.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 300
Image Size: 80 H x 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20.7 mA
Operating Supply Voltage: 300 mV to 4 V
Package/Case: COG-56
Packaging: Tray
Product Category: Distance Sensors
Product Type: Distance Sensors
Sensing Method: Optical
Subcategory: Sensors
Supply Voltage - Max: 4 V
Supply Voltage - Min: 300 mV
Type: 3D Time of Flight(ToF)
Вес, г 11

Техническая документация

Datasheet
pdf, 662 КБ
Datasheet OPT8320NBP
pdf, 2009 КБ
Чертеж
pdf, 255 КБ