PCA9306YZTR, Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lev-Tran

PCA9306YZTR, Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lev-Tran
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 100 шт.140 руб.
от 500 шт.99.96 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005004243
Артикул: PCA9306YZTR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
PCA9306 Voltage-Level Translator
Texas Instruments PCA9306 voltage-level translator allows bidirectional voltage translations between 1.2V and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The TI PCA9306 voltage-level translator is I²C and SMBus compatible and enables a system designer to isolate two halves of a bus, allowing more I²C devices or longer trace length to be accommodated.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Enable Pin
Function: Voltage Translator
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: DSBGA-8
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 1.2 ns
Series: PCA9306
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Tradename: NanoStar
Type: Bidirectional Voltage Level Translator
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем