PCM2900CDBR, Interface - CODECs Stereo USB1.1 CODEC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 960 руб.
от 10 шт. —
2 580 руб.
от 25 шт. —
2 310 руб.
от 100 шт. —
1 895.67 руб.
Добавить в корзину 1 шт.
на сумму 2 960 руб.
Посмотреть аналоги1
Описание
Semiconductors\Interface ICs\Interface - CODECs
PCM2900C / PCM2902C USB Stereo Audio CodecsTexas Instruments PCM2900C and PCM2902C are single-chip, USB stereo audio codecs with a USB-compliant full-speed protocol controller. The PCM2902C also offers S/PDIF. TI PCM2900C and PCM2902C stereo audio codecs employ SpAct architecture for recovering the audio clock from USB packet data. On-chip analog PLLs with SpAct architecture enable playback and record with low clock jitter as well as independent playback and record sampling rates. The USB full-speed protocol controller included with these Texas Instruments stereo audio codecs requires no software code. The PCM2900C and PCM2902C are ideal for use in USB audio speaker, headset, monitor, and audio interface box applications.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | PCM2900CEVM-U |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Current: | 67 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-28 |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | Audio CODECs |
Resolution: | 16 bit |
Series: | PCM2900C |
SNR - Signal to Noise Ratio: | 0 dB |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 0.01%ADC/0.00 5%DAC |
Type: | Audio CODEC, Stereo |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Height | 2(Max) - 0.05(Min) |
PCB changed | 28 |
Lead Shape | Gull-wing |
Package Length | 10.5(Max) |
Mounting | Surface Mount |
Package Width | 5.6(Max) |
Type | General Purpose |
ADC/DAC Resolution (bit) | 16 |
Number of Channels | 1ADC / 1DAC |
Number of ADCs | 1 |
Number of DACs | 1 |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Sampling Rate (ksps) | 48 |
Signal to Noise Ratio (dB) | 96 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | 93 |
Interface Type | Serial (USB) |
Minimum Operating Supply Voltage (V) | 3.1|4.35 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.5|5.25 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 352 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 28 |
Supplier Package | SSOP |
Interface | USB |
Operating Temperature | -25℃~+85℃ |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары