PCM5102APW, Audio D/A Converter ICs 2VRMS DirectPath 112 dB Audio Stereo DAC

PCM5102APW, Audio D/A Converter ICs 2VRMS DirectPath 112 dB Audio Stereo DAC
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 560 руб.
от 25 шт.1 440 руб.
от 70 шт.1 114.41 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8005004499
Артикул: PCM5102APW
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio D/A Converter ICs
PCM510x/PCM510x-Q1 Audio Stereo DACs

Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2V RMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Architecture: Delta Sigma with line driver
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 32 bit
Sampling Rate: 384 kS/s
Series: PCM5102A
SNR - Signal to Noise Ratio: 112 dB
Subcategory: Audio ICs
RoHS Compliant Yes
Вес, г 0.19

Техническая документация

Чертеж
pdf, 206 КБ
Datasheet PCM510xA
pdf, 1495 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем