TPS3803-01MDCKREP, Supervisory Circuits Mil Enhance Sgl Vltg Detector

Фото 1/2 TPS3803-01MDCKREP, Supervisory Circuits Mil Enhance Sgl Vltg Detector
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.800 руб.
от 100 шт.607 руб.
от 250 шт.564.64 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005004603
Артикул: TPS3803-01MDCKREP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Супервизор Открытый сток или открытый коллектор 1 канал SC-70-5

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 3 uA
Operating Supply Voltage: 1.3 V to 6 V
Output Type: Active Low, Open Drain
Overvoltage Threshold: 1.5225 V, Adjustable
Package / Case: SC70-5
Part # Aliases: V62/04648-04XE
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Series: TPS3803-01-EP
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.3 V
Threshold Voltage: Adjustable
Type: Voltage Detectors
Undervoltage Threshold: Adjustable
Watchdog Timers: No Watchdog
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Number of Supervisors 1
Output Driver Active Low/Open Drain
Minimum Operating Supply Voltage (V) 1.3
Maximum Operating Supply Voltage (V) 6
Maximum Supply Current (uA) 4
Maximum Power Dissipation (mW) 321
Power Fail Detection No
Watchdog Timer No
Manual Reset No
Chip Enable Signals No
Battery Backup Switching No
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Extended
Packaging Tape and Reel
Type Voltage Detector
Pin Count 5
Supplier Package SC-70
Standard Package Name SOT-323
Mounting Surface Mount
Package Height 1(Max)
Package Length 2.15(Max)
Package Width 1.4(Max)
PCB changed 5
Lead Shape Gull-wing
Base Product Number TPS3803 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -55В°C ~ 125В°C (TA)
Output Open Drain or Open Collector
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 5Вµs Typical Propagation Delay
RoHS Status ROHS3 Compliant
Supplier Device Package SC-70-5
Voltage - Threshold Adjustable/Selectable
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем