TPS3808G01QDBVRQ1, Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup Crct
![Фото 1/3 TPS3808G01QDBVRQ1, Supervisory Circuits Lo Quies Crnt Prgrm Delay Sup Crct](https://static.chipdip.ru/lib/040/DOC025040087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC005257819.jpg)
![](https://static.chipdip.ru/lib/655/DOC013655929.jpg)
560 руб.
от 10 шт. —
470 руб.
от 100 шт. —
357 руб.
от 250 шт. —
311.53 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
TPS3808-Q1 Automotive Catalog Low Quiescent Current Programmable-Delay Supervisory Circuit
Технические параметры
Accuracy: | 0.5% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 2.4 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | Adjustable |
Package / Case: | SOT-23-6 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 1.25 ms to 10 s |
Series: | TPS3808G01-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | 405 mV |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | No Watchdog |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Threshold Voltage (V) | 0.4131 |
Maximum Supply Current (uA) | 2.7(Typ) |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 0.3969 |
Monitored Voltage (V) | 0.4 to 5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Fail Detection | No |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | Voltage Supervisory |
Typical Operating Supply Voltage (V) | 0.405 |
Typical Reset Threshold Voltage (V) | 0.405 |
Watchdog Timer | No |
Maximum Operating Supply Voltage - (V) | 6.5 |
Maximum Reset Threshold Voltage - (V) | Adj |
Maximum Supply Current - (uA) | 2.7(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
Minimum Reset Threshold Voltage - (V) | Adj |
Monitored Voltage - (V) | 0.4 to 5 |
Operating Temperature - (??C) | -40~125 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары