PTH08T221WAD, Non-Isolated DC/DC Converters 16A 4.5V to 14V Inp Ceramic Cap Version
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 330 руб.
от 5 шт. —
5 980 руб.
от 10 шт. —
5 550 руб.
от 25 шт. —
5 196.14 руб.
Добавить в корзину 1 шт.
на сумму 6 330 руб.
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
PTH08T221W Power Module with TurboTransTexas Instruments PTH08T221W Power Module with TurboTrans™ represents the second generation of the popular PTH series power modules and includes a reduced footprint and improved features. This TI 16A rated non-isolated power module is optimized for use with all ceramic capacitors. The Texas Instruments PTH08T221W features 4.5V to 14V input voltage and a wide-output voltage adjust (0.69V to 5.5V). The TurboTrans feature of this TI power module optimizes the transient response of the regulator while simultaneously reducing the number of external output capacitors required to meet a target voltage deviation specification.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Industry: | Industrial |
Input Voltage, Max: | 14 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 16 A |
Output Voltage-Channel 1: | 690 mV to 5.5 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
REACH - SVHC: | Details |
Series: | PTH08T221W |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Base Product Number | PTH08 -> |
Current - Output (Max) | 16A |
ECCN | EAR99 |
Efficiency | 95% |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 11-DIP Module |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | PTH08T221W -> |
Size / Dimension | 0.87"" L x 0.75"" W x 0.34"" H (22.1mm x 19.1mm x |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 14V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 0.69 ~ 5.5V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары