REF2030AIDDCR, Voltage References Low-Drift, Lw-Pwr Dual Output Volt Ref

Фото 1/2 REF2030AIDDCR, Voltage References Low-Drift, Lw-Pwr Dual Output Volt Ref
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.850 руб.
от 100 шт.660 руб.
от 250 шт.583.91 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8005004932
Артикул: REF2030AIDDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
REF20xx Dual Output Voltage References
Texas Instruments REF20xx Dual Output Voltage References provide a reference voltage (V REF ) for the Analog-to-Digital (ADC) and a second highly-accurate voltage (V BIAS ). This reference voltage can be used to bias the input bipolar signals. The REF20xx voltage references offer good temperature drift (8 ppm/°C, max) and initial accuracy (0.05%) on both the V REF and V BIAS outputs while operating at a quiescent-current <430μA. These V REF and V BIAS outputs track each other with a precision of 6 ppm/°C (max) across the temperature range of -40°C to 85°C range. The REF20xx voltage references feature low drift, low-power, low dropout voltage, low quiescent current, high-output current, good temperature drift performance, and improved corrosion resistance. These voltage references are ideal for Digital Signal Processing (DSP), current sensing, medical equipment, single-supply system, and data acquisition system.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.05%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 1.5 V, 3 V
Package/Case: SOT-23-Thin-5
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt References
Series VREF - Input Voltage - Max: 5.5 V
Series: REF2030
Shunt Current - Max: 20 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 8 PPM/C
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3767 КБ