SN3257QPWRQ1, Analog Switch ICs Automotive 5-V, 2:1 (SPDT), 4-channel switch with 1.8-V logic and powered-off protection 16-TSSOP -40 to 125

SN3257QPWRQ1, Analog Switch ICs Automotive 5-V, 2:1 (SPDT), 4-channel switch with 1.8-V logic and powered-off protection 16-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
от 100 шт.173 руб.
от 500 шт.142.87 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005005409
Артикул: SN3257QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Analog Switch ICs
SN3257-Q1 2: 1 SPDT 4-Ch CMOS Switch
Texas Instruments SN3257-Q1 2: 1 SPDT 4-Ch CMOS Switch supports high-speed signals with low propagation delay. The SN3257-Q1 offers a 2: 1 (SPDT) switch configuration with 4-channels making it ideal for multi-lane protocols such as SPI and I 2 S. The device supports bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins. The SN3257-Q1 can pass signals above supply up to V DD x 2, with maximum input and output voltage of 5.5V.

Технические параметры

Brand: Texas Instruments
Configuration: 4 x SPDT
Development Kit: 16DYYPWEVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 2.7 us
On Resistance - Max: 5 Ohms
On Time - Max: 60 us
Package / Case: TSSOP-16
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: SN3257-Q1
Subcategory: Switch ICs
Supply Current - Max: 68 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Switch Continuous Current: 25 mA
Вес, г 0.0586

Техническая документация

Datasheet
pdf, 1747 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем