SN65LVDM050PW, LVDS Interface IC HS Diff
![Фото 1/2 SN65LVDM050PW, LVDS Interface IC HS Diff](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503690.jpg)
770 руб.
от 10 шт. —
670 руб.
от 90 шт. —
536 руб.
от 270 шт. —
520.84 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
2/2 Transceiver Full LVDS 16-TSSOP
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 500 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Input Type: | LVDM, LVTTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 27 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVDM, LVTTL |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Series: | SN65LVDM050 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Driver/Receiver |
Number of Drivers | 2 |
Number of Receivers | 2 |
Number of Elements per Chip | 2 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 4.5 |
Input Signal Type | LVTTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.05 |
Differential Input High Threshold Voltage (V) | 0.05 |
Maximum Differential Output Voltage (V) | 0.454 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Maximum Power Dissipation (mW) | 839 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Pin Count | 16 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5.1(Max) |
Package Width | 4.5(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Base Product Number | 65LVDM050 -> |
Data Rate | 100Mbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
Protocol | LVDS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары