SN65LVDS32BDR, LVDS Interface IC Quad LVDS Receiver

SN65LVDS32BDR, LVDS Interface IC Quad LVDS Receiver
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.840 руб.
от 100 шт.675 руб.
от 250 шт.600.57 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005005942
Артикул: SN65LVDS32BDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC
0/4 Receiver LVDS 16-SOIC

Технические параметры

Brand: Texas Instruments
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Output Type: LVTTL
Package / Case: SOIC-Narrow-16
Pd - Power Dissipation: 950 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: SN65LVDS32B
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Receiver
Base Product Number 65LVDS32 ->
Data Rate 400Mbps
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 0/4
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
Protocol LVDS
REACH Status REACH Unaffected
Receiver Hysteresis 50mV
RoHS Status ROHS3 Compliant
Series 65LVDS ->
Supplier Device Package 16-SOIC
Type Receiver
Voltage - Supply 3V ~ 3.6V
Вес, г 0.14

Техническая документация

Datasheet SNx5LVDS3xxxx
pdf, 1944 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем