SN65LVDS387EVM, Other Development Tools 16-Ch LVDS Driver Eval Mod

Фото 1/2 SN65LVDS387EVM, Other Development Tools 16-Ch LVDS Driver Eval Mod
Изображения служат только для ознакомления,
см. техническую документацию
17 600 руб.
Добавить в корзину 1 шт. на сумму 17 600 руб.
Номенклатурный номер: 8005005963
Артикул: SN65LVDS387EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools

Технические параметры

Brand: Texas Instruments
Description/Function: 16-Channel LVDS Driver
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: LVDS
Manufacturer: Texas Instruments
Operating Supply Voltage: 2 V to 4 V
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Modules
Series: SN65LVDS387
Subcategory: Development Tools
Tool Is For Evaluation Of: SN65LVDS386, SN65LVDS387
Type: LVDS Driver/Receiver
Analogue Function Evaluation Board
Featured Device SN65LVDS387
For Use With SN65LVDS387
Kit Classification Evaluation Module
Kit Name LVDS Driver Evaluation Module
Вес, г 306.5