SN65LVDS4RSER, LVDS Interface IC High-Spd Diff Line Driver/Receiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
294 руб.
от 250 шт. —
257.37 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
LVDS Receiver 500Mbps 10-Pin UQFN T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 500 Mb/s |
Development Kit: | SN65LVDS4EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Type: | LVDS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 0 Driver |
Number of Receivers: | 1 Receiver |
Output Type: | LVTTL, LVCMOS |
Package / Case: | UQFN-10 |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Series: | SN65LVDS4 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | Transceiver |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.05(Max) |
Differential Input Low Threshold Voltage (V) | -0.05(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Receiver |
Input Signal Type | LVDS |
Lead Shape | No Lead |
Maximum Operating Frequency (MHz) | 250 |
Maximum Operating Supply Voltage (V) | 1.98|2.75 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3.3 |
Minimum Operating Frequency (MHz) | 10 |
Minimum Operating Supply Voltage (V) | 1.62|2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 0 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | UQFN |
Transmission Data Rate (Mbps) | 500 |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем