SN65LVDT386DGGG4, LVDS Interface IC 16-CHANNEL RECEIVER

Фото 1/2 SN65LVDT386DGGG4, LVDS Interface IC 16-CHANNEL RECEIVER
Изображения служат только для ознакомления,
см. техническую документацию
3 630 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Посмотреть аналоги5
Номенклатурный номер: 8005006017
Артикул: SN65LVDT386DGGG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LVDS Interface IC

The SN65LVDT386DGGG4 is a high-speed differential Line Receiver implements the electrical characteristics of low-voltage differential signalling (LVDS). This signalling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. Additionally, the high-speed switching of LVDS signals almost always requires the use of a line impedance matching resistor at the receiving end of the cable or transmission media. The LVDT products eliminate this external resistor by integrating it with the receiver.

• Open-circuit failsafe
• Flow-through pin-out
• Integrated 110R line termination resistors on LVDT products
• Bus-terminal ESD exceeds 15kV
• Operates from a single 3.3V supply
• LVTTL levels are 5V tolerant
• 250Mbps Signalling rate
• 2.6ns Typical propagation delay time
• <100ps Typical output skew
• <1ns Typical part-to-part skew
• Green product and no Sb/Br

Технические параметры

Brand: Texas Instruments
Data Rate: 250 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 16 Receiver
Operating Supply Current: 70 mA
Output Type: LVTTL
Package / Case: TSSOP-64
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Series: SN65LVDT386
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Receiver
Количество Приводов 16драйвер(-ов)
Уровень Чувствительности к Влажности (MSL) MSL 2-1 год
Вес, г 0.26

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем