SN74AC374PW, Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt
![SN74AC374PW, Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
260 руб.
от 70 шт. —
199 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
Флип-флоп, 1 элемент, тип D, 8 бит, положительный фронт, 20-TSSOP (0,173 дюйма, ширина 4,40 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Function: | D-Type Bus Interface |
High Level Output Current: | -24 mA |
Input Type: | CMOS |
Logic Family: | AC |
Logic Type: | D-Type Edge Triggered Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 3 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 13.5 ns |
Quiescent Current: | 4 uA |
Series: | SN74AC374 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Base Product Number | 74AC374 -> |
Clock Frequency | 155MHz |
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent (Iq) | 4ВµA |
ECCN | EAR99 |
Function | Standard |
HTSUS | 8542.39.0001 |
Input Capacitance | 4.5pF |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Tri-State, Non-Inverted |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AC -> |
Supplier Device Package | 20-TSSOP |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 2V ~ 6V |
Brand | Texas Instruments |
Factory Pack Quantity | 70 |
Height | 1.15 mm |
High Level Output Current | -24 mA |
Input Type | CMOS |
Length | 6.5 mm |
Logic Family | AC |
Logic Type | D-Type Edge Triggered Flip-Flop |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Circuits | 8 |
Number of Input Lines | 3 |
Number of Output Lines | 1 |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+85 C |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 13.5 ns |
Quiescent Current | 4 uA |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Width | 4.4 mm |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 1508 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары