SN74AHC138DR, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

SN74AHC138DR, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
от 10 шт.67 руб.
от 100 шт.40 руб.
от 1000 шт.29.92 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Номенклатурный номер: 8005006654
Артикул: SN74AHC138DR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Decoder/Demultiplexer 1 x 3:8 16-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Decoder/Demultiplexer
High Level Output Current: -8 mA
Logic Family: AHC
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 110 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: Dual
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: SOIC-Narrow-16
Pd - Power Dissipation: 600 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 13 ns
Series: SN74AHC138
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Technology: CMOS
Base Product Number 74AHC138 ->
Circuit 1 x 3:8
Current - Output High, Low 8mA, 8mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74AHC ->
Supplier Device Package 16-SOIC
Type Decoder/Demultiplexer
Voltage - Supply 2V ~ 5.5V
Voltage Supply Source Single Supply
Вес, г 0.14

Техническая документация

Datasheet SN74AHC138DR
pdf, 1306 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем