SN74AHC138PWR, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
![Фото 1/2 SN74AHC138PWR, Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC013547625.jpg)
120 руб.
от 10 шт. —
88 руб.
от 100 шт. —
55 руб.
от 500 шт. —
43.45 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Function: | Decoder/Demultiplexer |
High Level Output Current: | -8 mA |
Logic Family: | AHC |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 110 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | Dual |
Number of Input Lines: | 3 Input |
Number of Output Lines: | 8 Output |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders/Demultiplexers |
Propagation Delay Time: | 13 ns |
Series: | SN74AHC138 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 18.5 |
Automotive | No |
Demultiplexing Capability | 1-of-8 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | AHC |
Logic Function | Decoder/Demultiplexer |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 15.8@3.3V|10.1@5V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 3 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 3 |
Number of Output Enables per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.062 |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары