SN74AHC273PWR, Flip Flops Octal w/ Clear
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
86 руб.
от 500 шт. —
69.75 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
триггер D-типа КМОП кристалл, SNGL
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Function: | Octal with Clear |
High Level Output Current: | -8 mA |
Input Type: | CMOS |
Logic Family: | AHC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 3 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | CMOS |
Package / Case: | TSSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 17.1 ns |
Quiescent Current: | 4 uA |
Reset Type: | Master Reset |
Series: | SN74AHC273 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 19.5 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | AHC |
Logic Function | D-Type Bus Interface |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11@5V|17.1@3.3V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Master Reset |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Clock Frequency | 110MHz |
Function | Reset |
Input Capacitance | 2.5pF |
Maximum Propagation Delay | 11ns@5V, 50pF |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40℃~+125℃ |
Quiescent Current (Iq) | 4uA |
Series | 74AHCSeries |
Sink Current | 8mA |
Source Current | 8mA |
Supply Voltage | 2V~5.5V |
Trigger Type | 上升沿 |
Type | D-Type |
Вес, г | 0.08 |
Техническая документация
Datasheet SN74AHC273PWR
pdf, 1616 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары