SN74AHCT574DBR, Flip Flops Tri-State Octal

Фото 1/2 SN74AHCT574DBR, Flip Flops Tri-State Octal
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.170 руб.
от 100 шт.125 руб.
от 500 шт.96.52 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005007071
Артикул: SN74AHCT574DBR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Tri-State Octal
High Level Output Current: -8 mA
Input Type: TTL
Logic Family: AHCT
Logic Type: D-Type Flip-Flop
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Number of Input Lines: 3
Number of Output Lines: 1
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+125 C
Output Type: 3-State
Package / Case: SSOP-20
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 10.6 ns
Quiescent Current: 4 uA
Series: SN74AHCT574
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Factory Pack Quantity 2000
Function Tri-State Octal
Height 1.95 mm
High Level Output Current - 8 mA
Input Type TTL
Length 7.2 mm
Logic Family AHCT
Logic Type D-Type Flip-Flop
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 8
Number Of Circuits 8
Number Of Input Lines 3
Number Of Output Lines 1
Operating Supply Voltage 5 V
Operating Temperature Range - 40 C to + 125 C
Output Type 3-State
Package / Case SSOP-20
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Flip Flops
Product Type Flip Flops
Propagation Delay Time 10.6 ns
Quiescent Current 4 uA
Series SN74AHCT574
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.005527 oz
Width 5.3 mm
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем