SN74ALS174N, Flip Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr

SN74ALS174N, Flip Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.153 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005007184
Артикул: SN74ALS174N
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops
SN74ALS174 Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: D-Type Bus Interface
High Level Output Current: -400 uA
Input Type: TTL
Logic Family: ALS
Logic Type: D-Type Flip-Flop
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 6
Number of Circuits: 7
Number of Input Lines: 3
Number of Output Lines: 2
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Output Type: TTL
Package / Case: PDIP-16
Packaging: Tube
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 17 ns
Reset Type: Master Reset
Series: SN74ALS174
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Factory Pack Quantity 25
Function D-Type Bus Interface
Height 4.57 mm
High Level Output Current -0.4 mA
Input Type TTL
Length 19.3 mm
Logic Family ALS
Logic Type D-Type Flip-Flop
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 6
Number of Circuits 7
Number of Input Lines 3
Number of Output Lines 2
Operating Supply Voltage 5 V
Operating Temperature Range 0 C to+70 C
Output Type TTL
Package / Case PDIP-16
Packaging Tube
Polarity Non-Inverting
Product Category Flip Flops
Propagation Delay Time 17 ns
Reset Type Master Reset
RoHS Details
Series SN74ALS174
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.03357 oz
Width 6.35 mm
Вес, г 0.95

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем