SN74ALS273N, Flip Flops Octal w/ Clear

Фото 1/2 SN74ALS273N, Flip Flops Octal w/ Clear
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 100 шт.308 руб.
от 260 шт.270.83 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005007229
Артикул: SN74ALS273N
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops
IC, LOGIC, 74ALS, FLIP-FLOP; Logic Family / Base Number:74ALS273; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:35MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:74273; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop with Clear; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Function: Octal with Clear
High Level Output Current: -2.6 mA
Input Type: TTL
Logic Family: ALS
Logic Type: D-Type Flip-Flop
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8
Number of Circuits: 8
Number of Input Lines: 3
Number of Output Lines: 1
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Output Type: TTL
Package / Case: PDIP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 15 ns
Reset Type: Master Reset
Series: SN74ALS273
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Factory Pack Quantity 20
Function Octal with Clear
Height 4.57 mm
High Level Output Current -2.6 mA
Input Type TTL
Length 24.33 mm
Logic Family ALS
Logic Type D-Type Flip-Flop
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 8
Number of Circuits 8
Number of Input Lines 3
Number of Output Lines 1
Operating Supply Voltage 5 V
Operating Temperature Range 0 C to+70 C
Output Type TTL
Package / Case PDIP-20
Packaging Tube
Polarity Non-Inverting
Product Category Flip Flops
Propagation Delay Time 15 ns
Reset Type Master Reset
RoHS Details
Series SN74ALS273
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.042297 oz
Width 6.35 mm
Вес, г 4

Техническая документация

Документация
pdf, 1255 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем