SN74ALS580BN, Latches Octal DType Transparent Latches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 10 шт. —
1 140 руб.
от 100 шт. —
888 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Semiconductors\Logic ICs\Latches
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Function: | Transparent |
High Level Output Current: | -2.6 mA |
Logic Family: | ALS |
Logic Type: | Inverting |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 Channels |
Number of Circuits: | 8 |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 8 Line |
Operating Supply Current: | 26 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 18 ns |
Reset Type: | No Reset |
Series: | SN74ALS580B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | D-Type |
Base Product Number | 74ALS580 -> |
Circuit | 8:8 |
Current - Output High, Low | 2.6mA, 24mA |
Delay Time - Propagation | 6ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Logic Type | D-Type Transparent Latch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Tri-State |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74ALS -> |
Supplier Device Package | 20-PDIP |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 1.2 |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем