SN74ALS74AN, Flip Flops Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
260 руб.
от 100 шт. —
188 руб.
от 500 шт. —
154.87 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Flip Flops
IC, 74ALS TTL, 74ALS74, DIP14, 5V; Logic Family / Base Number:74ALS74; Flip-Flop Type:D; Propagation Delay:16ns; Frequency:34MHz; Output Current:8mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:7474; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; IC Temperature Range:Commercial; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:0°C to +70°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
High Level Output Current: | -400 uA |
Input Type: | TTL |
Logic Family: | ALS |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 4 |
Number of Output Lines: | 2 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | TTL |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 18 ns |
Reset Type: | Set, Reset |
Series: | SN74ALS74A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Maximum High Level Output Current - (mA) | -0.4 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 14 |
Polarity | Inverting/Non-Inverting |
Process Technology | Bipolar |
Standard Package Name | DIP |
Supplier Package | PDIP |
Triggering Type | Positive-Edge |
Вес, г | 0.93 |
Техническая документация
Документация
pdf, 1217 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары