SN74AXC8T245EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 560 руб.
Добавить в корзину 1 шт.
на сумму 7 560 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
SN74AXC8T245EVM Evaluation ModuleTexas Instruments SN74AXC8T245EVM Evaluation Module for Direction-Controlled Bidirectional Translation Device is designed to support the 8-channel SN74AXC8T245. The layout is optimized for high-speed connectivity, with another feature for populating 1, 2, and 4-channel LVC and AVC direction-controlled translation devices. Three translation device choices include AXC, AVC, and LVC. The LVC has a higher voltage than the AXC and AVC, with a 1.65V to 5.5V output and a drive strength of 32mA. The AVC offers a lower drive strength of 12mA, and the AXC operates from 0.65V to 3.6V with 12mA drive strength. The Texas Instruments SN74AXC8T245EVM has an available high-speed SMB connector.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 650 mV to 3.6 V |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Modules |
Series: | SN74AXC8T245 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SN74AXC8T245 |
Type: | Bus Transceiver |
Featured Device | SN74AXC8T245 |
For Use With | Bus Transceivers |
Kit Classification | Evaluation Module |
Вес, г | 277.3 |