SN74F283D, Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry

SN74F283D, Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 120 шт.105 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005008285
Артикул: SN74F283D
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Adder & Subtractor
Binary Full Adder with Fast Carry IC 16-SOIC

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Binary Full Adder with Fast Carry
High Level Output Current: -1 mA
Logic Family: F
Logic Type: Bipolar
Low Level Output Current: 20 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Logic Adder & Subtractor
Product Type: Logic Adder & Subtractor
Propagation Delay Time: 4.9 ns, 5 ns, 5.3 ns, 6.6 ns
Series: SN74F283
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Base Product Number 74F283 ->
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Binary Full Adder with Fast Carry
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits 4
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74F ->
Supplier Device Package 16-SOIC
Supply Voltage 4.5V ~ 5.5V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем