SN74HC125PWR, Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
80 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
29.98 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Буферный/линейный драйвер 4-канальный неинвертирующий 3-ST CMOS 14-контактный TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -7.8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | HC |
Logic Type: | CMOS |
Low Level Output Current: | 7.8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package / Case: | TSSOP-14 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 150 ns at 2 V, 30 ns at 4.5 V, 25 ns at 6 V |
Quiescent Current: | 8 uA |
Series: | SN74HC125 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
High Level Output Current | 7.8mAгЂЃ7.8mA |
Logic Type | Buffer, Non-Inverting |
Maximum Operating Temperature | +85в„ѓпј€TAпј‰ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Bits Per Element | 1 |
Number Of Elements | 4 |
Operating Supply Voltage | 2V ~ 6V |
Output Type | 3-State Outputs |
Series | 74HC |
Absolute Propagation Delay Time (ns) | 225 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -7.8 |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|30@4.5V|25@6V |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Elements per Chip | 4 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 4 |
Number of Output Enables per Chip | 4 Low |
Number of Outputs per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 150 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.06 |
Техническая документация
Datasheet SN74HC125PWR
pdf, 1282 КБ
Datasheet SN74HC125, SN54HC125
pdf, 1862 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем