SN74HC74PWR, Flip Flops Dual w/Clear Preset
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
97 руб.
от 100 шт. —
57 руб.
от 1000 шт. —
28.36 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Function: | Dual with Clear Preset |
High Level Output Current: | -5.2 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Type: | D-Type Edge Triggered Flip-Flop |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 4 |
Number of Output Lines: | 2 |
Operating Supply Voltage: | 6 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | CMOS |
Package / Case: | TSSOP-14 |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 175 ns |
Quiescent Current: | 4 uA |
Reset Type: | Set, Reset |
Series: | SN74HC74 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Input Type | Single Ended |
Logic Family | HC |
Logic Function | D Type |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 175 ns @ 2 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Output Signal Type | Differential |
Package Type | TSSOP |
Pin Count | 14 |
Polarity | Inverting, Non-Inverting |
Propagation Delay Test Condition | 50pF |
Set/Reset | Yes |
Triggering Type | Positive Edge |
Width | 4.4mm |
Вес, г | 0.115 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем