SN74HCS138QPWRQ1, Encoders, Decoders, Multiplexers & Demultiplexers Automotive 3-line to 8-line decoders/demultiplexer 16-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 100 шт. —
121 руб.
от 500 шт. —
87.86 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
SN74HCS138/SN74HCS138-Q1 Decoder/DemultiplexerTexas Instruments SN74HCS138/SN74HCS138-Q1 Decoder/Demultiplexer is a three to eight decoder with one standard output strobe (G2) and two active-low output strobes (G1 and G0). When the outputs are gated by any of the strobe inputs, they are all forced into the high state. When the outputs are not disabled by the strobe inputs, only the selected output is low while all others are high. The Texas Instruments SN74HCS138-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Packaging: | Reel, Cut Tape |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Subcategory: | Logic ICs |
Base Product Number | 74HCS138 -> |
Circuit | 1 x 3:8 |
Current - Output High, Low | 7.8mA, 7.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, 74HCS -> |
Supplier Device Package | 16-TSSOP |
Type | Decoder/Demultiplexer |
Voltage - Supply | 2V ~ 6V |
Voltage Supply Source | Single Supply |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары