SN74HCS151QPWRQ1, Encoders, Decoders, Multiplexers & Demultiplexers Automotive 8-to-1 multiplexer with Schmitt-trigger inputs 16-TSSOP -40 t
![SN74HCS151QPWRQ1, Encoders, Decoders, Multiplexers & Demultiplexers Automotive 8-to-1 multiplexer with Schmitt-trigger inputs 16-TSSOP -40 t](https://static.chipdip.ru/lib/097/DOC027097997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
123 руб.
от 500 шт. —
87.86 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
SN74HCS151/SN74HCS151-Q1 8-to-1 MultiplexersTexas Instruments SN74HCS151/SN74HCS151-Q1 8-to-1 Multiplexers contains full binary decoding to select one of eight data sources and complementary outputs. The strobe (G) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low. The Texas Instruments SN74HCS151-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Logic Family: | HCS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 8 |
Number of Output Lines: | 2 Output |
Package / Case: | TSSOP-16 |
Packaging: | Reel, Cut Tape |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Selectors/Multiplexers |
Propagation Delay Time: | 7 ns, 9 ns, 22 ns |
Series: | SN74HCS151-Q1 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Base Product Number | 74HCS151 -> |
Circuit | 1 x 8:1 |
Current - Output High, Low | 7.8mA, 7.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Series | Automotive, AEC-Q100, 74HCS -> |
Supplier Device Package | 16-TSSOP |
Type | Data Selector/Multiplexer |
Voltage - Supply | 2V ~ 6V |
Voltage Supply Source | Single Supply |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары