SN74HCS237QPWRQ1, Encoders, Decoders, Multiplexers & Demultiplexers Automotive high speed CMOS logic 3-to-8 line decoder demultiplexer with
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
180 руб.
от 100 шт. —
121 руб.
от 500 шт. —
92.98 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
SN74HCS237/SN74HCS237-Q1 Decoder/DemultiplexerTexas Instruments SN74HCS237/SN74HCS237-Q1 Decoder/Demultiplexer is a three to eight decoder with latched address inputs, one standard output strobe (G0), and one active-low output strobe (G1). When the latch enable (LE) input is high, the device acts as a standard three to eight decoder. When the latch enable (LE) input is low, the address latch retains its previous state. When the outputs are gated by either strobe input, they are all forced into the low state. When the outputs are not disabled by one or both of the strobe inputs, only the selected output is high while all others are low. The Texas Instruments SN74HCS237-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Packaging: | Reel, Cut Tape |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Subcategory: | Logic ICs |
Base Product Number | 74HCS237 -> |
Circuit | 1 x 3:8 |
Current - Output High, Low | 7.8mA, 7.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, 74HCS -> |
Supplier Device Package | 16-TSSOP |
Type | Decoder/Demultiplexer |
Voltage - Supply | 2V ~ 6V |
Voltage Supply Source | Single Supply |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары