SN74LS283N, Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
560 руб.
от 100 шт. —
455 руб.
от 250 шт. —
399.79 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Semiconductors\Logic ICs\Logic Adder & Subtractor
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Binary Full Adders With Fast Carry |
High Level Output Current: | -400 uA |
Logic Family: | LS |
Logic Type: | Bipolar |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 95 mW |
Product Category: | Logic Adder & Subtractor |
Product Type: | Logic Adder & Subtractor |
Propagation Delay Time: | 17 ns, 22 ns, 24 ns |
Series: | SN74LS283 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Logic Family | LS |
Logic Function | Binary Full Adder |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | 70 °C |
Maximum Propagation Delay Time @ Maximum CL | 24 ns @ 5 V |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of Bits | 4bit |
Number of Elements per Chip | 1 |
Package Type | PDIP |
Pin Count | 16 |
Propagation Delay Test Condition | 15pF |
Automotive | No |
Maximum High Level Output Current - (mA) | -0.4 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Power Dissipation - (mW) | 95(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Process Technology | Bipolar |
Standard Package Name | DIP |
Supplier Package | PDIP |
Вес, г | 1.667 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем