SN74LV165ARGYRG4, Counter Shift Registers Parallel-Load 8-Bit Shift Register

SN74LV165ARGYRG4, Counter Shift Registers Parallel-Load 8-Bit Shift Register
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.79 руб.
от 500 шт.58.88 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005009642
Артикул: SN74LV165ARGYRG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Counter Shift Registers
SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers
Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V V CC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH.

Технические параметры

Brand: Texas Instruments
Counting Sequence: Serial/Parallel to Serial
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Shift Register
Logic Family: LV
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 1
Number of Input Lines: 9
Number of Output Lines: 1
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: VQFN-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 23.3 ns, 14.9 ns, 11.9 ns
Series: SN74LV165A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Вес, г 0.04

Техническая документация

Чертеж
pdf, 93 КБ