SN74LV245ADBR, Bus Transceivers Tri-State Octal Bus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
140 руб.
от 100 шт. —
92 руб.
от 500 шт. —
69.95 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Logic ICs\Bus Transceivers
SN74LV245A Octal Bus TransceiversTexas Instruments SN74LV245A Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 2 to 5.5V V CC operation. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74LVT245A devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Tri-State Octal Bus |
High Level Output Current: | -16 mA |
Input Level: | LVTTL |
Logic Family: | LV-A |
Low Level Output Current: | 16 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | SSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceiver |
Propagation Delay Time: | 15.9 ns |
Series: | SN74LV245A |
Subcategory: | Logic ICs |
Supply Current - Max: | 20 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Base Product Number | 74LV245 -> |
Current - Output High, Low | 16mA, 16mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Transceiver, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | 3-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LV -> |
Supplier Device Package | 20-SSOP |
Voltage - Supply | 2V ~ 5.5V |
Вес, г | 1.1 |
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем