SN74LVC1G14DPWR, Inverters SinglSchmitt-Trigger Inverter -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
75 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
32.41 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Logic ICs\Inverters
SN74LVC1G14/SN74LVC1G14-Q1 InvertersTexas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V V CC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (V T+ ) and negative-going (VT-) signals. This provides hysteresis (∆V T ) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -32 mA |
Input Level: | CMOS |
Input Type: | Schmitt Trigger |
Logic Family: | 74LVC |
Logic Type: | Inverting |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Temperature Range: | -40 C to+125 C |
Output Level: | CMOS |
Package / Case: | X2SON-5 |
Product Category: | Inverters |
Product Type: | Inverters |
Propagation Delay Time: | 5 ns |
Series: | SN74LVC1G14 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Automotive | No |
Maximum High Level Output Current - (mA) | -32 |
Maximum Low Level Output Current - (mA) | 32 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.65 |
Operating Temperature - (??C) | -40~85 |
Output Type | Schmitt Trigger |
Packaging | Tape and Reel |
Pin Count | 4 |
Process Technology | CMOS |
Supplier Package | X2SON EP |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем